StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Image representative of range

Subtotal (1 unit)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.34

*price indicative

RS Stock No.:
847-761
Mfr. Part No.:
N6PAT50CMPLS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6

Shield Type

UTP

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Purple

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

LSZH

Cable CSA

28AWG

Standards/Approvals

ANSI/TIA-568.2-D

Outside Diameter

3.6mm

Number of Cores

4

Conductor Material

Bare Copper

COO (Country of Origin):
PH
The StarTech.com Slim CAT6 Ethernet cable is designed for reliable Gigabit and Power over Ethernet connectivity, Ideal for high density installations where space and airflow are crucial.

36% thinner than standard CAT6 cables, enhancing flexibility and ease of routing

Supports speeds up to 10Gbps and 100W PoE++ with its low-resistance 28AWG Pure bare copper wire

Individually tested for compliance with ANSI/TIA-568.2-D standards, ensuring minimal signal loss

Constructed with a Low Smoke Zero Halogen jacket for safer installations in confined areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy