StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Image representative of range

Subtotal (1 unit)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.34

*price indicative

RS Stock No.:
847-759
Mfr. Part No.:
N6PAT50CMORS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6

Shield Type

UTP

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Orange

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Cable CSA

28AWG

Fire Behaviour

LSZH

Standards/Approvals

ANSI/TIA-568.2-D

Outside Diameter

3.6mm

Number of Cores

4

Conductor Material

Bare Copper

COO (Country of Origin):
PH
The StarTech.com Compact network cable delivers reliable Gigabit and Power over Ethernet (PoE) connectivity for high density installations, ensuring both performance and flexibility in routing.

36% thinner than standard Cat6 cables, enhancing airflow and space management

Supports up to 10Gbps speeds and 100W PoE++, ensuring robust power delivery

Individually tested for minimal Near-End Crosstalk (NEXT) and Return Loss for consistent signal integrity

Flexible LSZH jacket ensures safety in confined spaces by emitting low toxicity when combusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy