Phoenix Contact Cat5 Cable Assembly, 10 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-920
- Mfr. Part No.:
- 1113216
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.06
(exc. VAT)
€70.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €57.06 |
| 10 + | €52.50 |
*price indicative
- RS Stock No.:
- 916-920
- Mfr. Part No.:
- 1113216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UL | |
| Series | 1113 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UL | ||
Series 1113 | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector-based data cable preassembled is designed for PROFINET applications, providing reliable connectivity with robust construction for demanding industrial environments.
Compact angle Ideal for space-restricted installations
Resistant to shock and vibrations due to robust moulding
Supports simultaneous power transmission with PoE++
High-speed data transmission up to 1 Gbps (CAT5)
Secure connection with reliable locking clip protection
PVC cable enhances flexibility during installation
Shielded design ensures excellent EMC performance
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
