Phoenix Contact Cat5 Cable Assembly, 500 mm, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-929
- Mfr. Part No.:
- 1112785
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.26 |
| 10 + | €18.64 |
*price indicative
- RS Stock No.:
- 916-929
- Mfr. Part No.:
- 1112785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Series | 1113 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Series 1113 | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable designed for high-speed data transmission, facilitating reliable connectivity for industrial applications. Its robust construction and flexible design ensure optimal performance in challenging environments.
Perfect for industrial applications with high EMC properties
Features PVC insulation for flexible installations and worldwide approvals
Secure connection ensured by reliable locking clip protection
Shock and vibration resistant due to its robust design
Supports simultaneous power transmission with PoE++ capabilities
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
