Phoenix Contact Cat5 Cable Assembly, 2 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-923
- Mfr. Part No.:
- 1112870
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.56 |
| 10 + | €30.88 |
*price indicative
- RS Stock No.:
- 916-923
- Mfr. Part No.:
- 1112870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Voltage | 72V | |
| Series | 1113 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Voltage 72V | ||
Series 1113 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable offers reliable data connectivity for industrial applications, designed specifically for use with PROFINET CAT5 at speeds up to 100 Mbps. Its robust construction ensures durability in demanding environments.
Constructed with PUR cable for enhanced flexibility in moving applications
Complies with global standards including CE, UL, WEEE, and EAC for assurance
Equipped with reliable locking clip protection for secure connections
Features 360° shielding for superior EMC properties
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Red RJ45 Male to RJ45 Male, SF/UTP PVC
