Phoenix Contact Cat5 Cable Assembly, 2 m, Red RJ45 Male to RJ45 Male, SF/UTP PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€30.11

(exc. VAT)

€37.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.11-
10 +€27.708%

*price indicative

RS Stock No.:
916-918
Mfr. Part No.:
1113274
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Assembly

LAN Category

Cat5

Cable Length

2m

Shield Type

SF/UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Red

Standards/Approvals

CE

Series

1113

Voltage

72V

COO (Country of Origin):
PL
The Phoenix Contact Data Cable preassembled for industrial applications, functioning optimally with PROFINET CAT5 standards for efficient data transmission up to 100 Mbps. Ideal for flexible installations, this cable enhances connectivity in challenging environments.

Compact angle design ensures space-saving installations

Resistant to shocks and vibrations with Durable moulding

Optimised for power transmission with PoE++ capabilities

Features 360° shielding for excellent EMC properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy