Pilz PNOZ Ethernet Cable 8 Core, Green, 1.5 m, Braid Screened, PUR
- RS Stock No.:
- 191-9887
- Mfr. Part No.:
- 772200
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€58.33
(exc. VAT)
€71.75
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 01 December 2026
- Plus 13 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.33 |
*price indicative
- RS Stock No.:
- 191-9887
- Mfr. Part No.:
- 772200
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Ethernet Cable | |
| Series | PNOZ | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Braid | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 8 | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Ethernet Cable | ||
Series PNOZ | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Braid | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 8 | ||
Outside Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The connection cables MM A MINI-IO CAB99 are used to connect an incremental encoder or adapter to the speed monitors PNOZ m EF 1MM, PNOZ m EF 2MM or PSSu K F EI. The connection to the speed monitor is made via the Mini-IO connector. The signals and the braided shield for connecting the incremental encoder or adapter feature wires with crimp connectors. The cable cores are labelled.
Related links
- Pilz PNOZ Ethernet Cable 8 Core 2.5 m Polyurethane
- Pilz PNOZ Ethernet Cable 8 Core 5 m Polyurethane
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Omron XS6W Cat6a Ethernet Cable 4 Core 1.5 m Low Smoke Zero Halogen
- Weidmüller IE Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Omron XS6 Cat5 Ethernet Cable 8 Core 2 m Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 1.5 m Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
