Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 5 m, Copper Braid Screened, Cat5 Cable, PUR

Subtotal (1 unit)*

€81.41

(exc. VAT)

€100.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.41

*price indicative

RS Stock No.:
287-5198
Distrelec Article No.:
301-66-868
Mfr. Part No.:
1025950050
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

IE

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Cat5 Cable

Shield Type

Copper Braid

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

Halogen Free

Standards/Approvals

RoHS

Number of Cores

4

Outside Diameter

6.7mm

Conductor Material

Tin Copper Wire

Cross Sectional Area

22AWG

Voltage

600V

RoHS Status: Exempt

The Weidmuller PROFINET cable features M12 D-code IP67 straight pin and can operate in temperatures ranging from -40 to 70°C.

Connector standard IEC 61076-2-101

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy