Phoenix Contact SACC Cat5 Ethernet Cable 4 Core, Blue, 1 m, Copper Braid Screened, PUR
- RS Stock No.:
- 255-9948
- Mfr. Part No.:
- 1551574
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.74
(exc. VAT)
€43.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.74 |
*price indicative
- RS Stock No.:
- 255-9948
- Mfr. Part No.:
- 1551574
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACC | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free IEC 60754-1, Flame resistance according to UL | |
| Standards/Approvals | UL, EAC | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Voltage | 48V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACC | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free IEC 60754-1, Flame resistance according to UL | ||
Standards/Approvals UL, EAC | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
Voltage 48V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush type connector has a 1 m long bus cable with plug straight M12 SPEEDCON connector at one end and other end of cable is free. The cable has 4 positions. The signal category is Ethernet.
Signal category is Ethernet
Plug straight M12 speedcon
One m long bus cable
Shielded
Related links
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 1 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 2 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 5 m, Copper Braid Screened PVC
- Weidmüller IE Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 500 mm, Copper Braid Screened PVC
- Phoenix Contact VS-OE-OE-94A Cat5 Ethernet Cable 2 Core 100 m Cat5 Cable, Polyurethane
- HARTING 9456000111 Cat5 Ethernet Cable 4 Core Green Copper Braid Screened Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
