RS PRO Cat5e Ethernet Cable, 3 m, Teal M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid PUR
- RS Stock No.:
- 208-0550
- Distrelec Article No.:
- 304-05-454
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.03
(exc. VAT)
€56.62
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 15 January 2027
- Plus 42 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.03 |
| 5 - 9 | €45.11 |
| 10 - 49 | €44.17 |
| 50 - 99 | €41.43 |
| 100 + | €36.84 |
*price indicative
- RS Stock No.:
- 208-0550
- Distrelec Article No.:
- 304-05-454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Teal | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Teal | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- IN
RS PRO M12 to Ethernet Network Cable Assemblies, 3 m
Introducing the range of RS PRO shielded M12 Ethernet connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to RJ45 connector in a halogen free shielded light blue cable, allowing complete flexibility for connection. The 3 m PUR multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Murrelektronik Limited Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid Polyurethane
- Lapp LAPP CAT5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid PVC
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- Lapp ETHERLINE FD P Cat. 5e Cat5e Ethernet Cable Water blue Male to Male, Tin Plated Copper Alloy Braid
