Lapp LAPP CAT5e Cat5e Ethernet Cable, 100 m, Green Male to Male, Tin Plated Copper Alloy Braid
- RS Stock No.:
- 270-1945
- Mfr. Part No.:
- 2170850
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€973.44
(exc. VAT)
€1,197.33
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €973.44 | €9.734 |
*price indicative
- RS Stock No.:
- 270-1945
- Mfr. Part No.:
- 2170850
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | LAPP CAT5e | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Green | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50173-3 ISO/IEC 24702 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series LAPP CAT5e | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Green | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50173-3 ISO/IEC 24702 | ||
- COO (Country of Origin):
- DE
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.
It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEEs 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec
Provides reliable network communication in demanding industrial environments
High quality foil and braid shield assure protection from EMI
Cables meet the transmission requirements for Category 5
Double screening ensures high transmission reliability in areas with EMI
Highly oil- and abrasion-resistant Polyurethane (PUR) jacket
Conforms to PROFINET standard
Suitable for EtherCAT and EtherNet/IP applications
Fast connect style allows for quick installation
Suitable for POE per IEEE 802.3at
LAPP part number 2170891
Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol
Related links
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid PVC
- Lapp ETHERLINE Cat.5e 105 plus Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp ETHERLINE FD P Cat. 5e Cat5e Ethernet Cable Water blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp CAT.5e BK 2x2xAWG22/7 Cat5e Ethernet Cable Black Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Cat5e Ethernet Cable Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Halogen Free
