StarTech.com Cat6a Ethernet Cable, 10 m, Shielded Screened, Blue PVC

Subtotal (1 unit)*

€69.35

(exc. VAT)

€85.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.35

*price indicative

RS Stock No.:
230-5553
Mfr. Part No.:
6ASPAT10MBL
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ANSI/TIA 568 C.2 Category 6a

Fire Behaviour

CMG Rated

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech.com Blue Cat6a Ethernet Cable, 10m Length, 10Gbps Data Transfer Rate - 6ASPAT10MBL


Use this Ethernet cable from StarTech.com to provide internet access to your computers and network devices. It features copper-and-foil shielded wires twisted around each other in pairs to eliminate crosstalk and electromagnetic interference, giving you smooth, noiseless signal transmission. You'll find it used in commercial and industrial workplaces, as well as at home with personal computers.

Lengthy cableThis cable measures 10m in length, so it's long enough to connect devices set far apart from each other.

Speedy signal transmissionWith this cable, you get transfer rates up to 10Gbps with a 500MHz bandwidth. This allows you to send and receive large packets of data in short periods of time.

Rugged constructionThis cable's PVC outer sheath is durable and resistant to mechanical impact and abrasion, so it's a practical choice for use in harsh environments.

• PoE (Power over Ethernet) compatible to transmit power and data signals through the same channel

• Light weight of 384g for easy handling

The StarTech.com 10m blue CAT6a Ethernet cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted-pair wiring. The cable is designed to keep the data signals traveling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots which offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.

FAQs


It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements

It supports 10GBase-T Ethernet networks

RJ45 connector-clip protectors eliminate cable snags and breaks

Is this cable flame-resistant?This cable's outer sheath is flame-resistant and also self-extinguishing, so it stops burning promptly and won't contribute to a workplace fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy