StarTech.com Cat6a Ethernet Cable, 7.5 m, Shielded Screened, Blue PVC
- RS Stock No.:
- 230-5561
- Mfr. Part No.:
- 6ASPAT750CMBL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€37.93
(exc. VAT)
€46.65
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.93 |
*price indicative
- RS Stock No.:
- 230-5561
- Mfr. Part No.:
- 6ASPAT750CMBL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | ANSI/TIA 568 C.2 CAT6a | |
| Fire Behaviour | CMG Rated | |
| Outside Diameter | 11.6mm | |
| Conductor Material | Copper Wire | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals ANSI/TIA 568 C.2 CAT6a | ||
Fire Behaviour CMG Rated | ||
Outside Diameter 11.6mm | ||
Conductor Material Copper Wire | ||
- COO (Country of Origin):
- CN
StarTech.com Blue Cat6a Ethernet Cable, 7.5m Length, 26 AWG - 6ASPAT750CMBL
Link your electronic equipment to the internet using this Cat6a cable from StarTech.com. Both ends are terminated with robust RJ45 connectors for ease of connection with other standard equipment. As the cable has a fast transmission speed of 10Gbit/s (gigabyte per second), you can use it to connect your servers and computers to an Ethernet network.
Effective conductorsThe durable copper conductors are effective for transmitting current via Power-over-Ethernet (PoE). You can use the cable to connect PoE devices like routers or closed-circuit television (CCTV) units.
Durable connectorsThe RJ45 connectors are plated with 50-micron gold for reliable electrical conductivity and minimal signal loss. They're also corrosion-resistant so you can rely on them in demanding environments.
• Length of 7.5m for long-range connection between devices
• Moulded boots offer strain relief to stop connectors from bending at awkward angles
• PVC jacket is resistant to wear and tear for an extended service life
• Communications multipurpose cable (CMG) rated for safe use within building walls
The StarTech.com 7.5m blue CAT6a patch cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted pair wiring. The cable is designed to keep the data signals travelling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots that offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
FAQs
It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements
It supports 10GBase-T Ethernet networks
RJ45 connector-clip protectors eliminate cable snags and breaks
What type of shielding does this cable have?This shielded twisted-pair (STP) cable has an aluminium-polyester foil, which protects the conductors and blocks electromagnetic interference (EMI) to ensure clear signal quality
Related links
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com NLBL Cat6a Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
