StarTech.com Cat6a Ethernet Cable, 5 m, Shielded Screened, Blue PVC

Subtotal (1 unit)*

€30.01

(exc. VAT)

€36.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.01

*price indicative

RS Stock No.:
236-8271
Mfr. Part No.:
6ASPAT5MBL
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ANSI/TIA-568-D

Fire Behaviour

CMG Rated

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
CN
The StarTech.com 5m CAT6a Ethernet cable ensure fast and dependable 10 Gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

10 Gigabit shielded snag less RJ45 100W PoE patch cord

10GbE shielded STP network cable with strain relief

100% 26 AWG copper wire, 4 Pair STP connector and blue colour

Connect PoE-enabled devices to 10Gb networks

Connect between computers, hubs, routers and patch panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy