StarTech.com Cat6a Ethernet Cable, 7.5 m, Shielded Screened, Grey PVC
- RS Stock No.:
- 230-5562
- Mfr. Part No.:
- 6ASPAT750CMGR
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€38.23
(exc. VAT)
€47.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.23 |
*price indicative
- RS Stock No.:
- 230-5562
- Mfr. Part No.:
- 6ASPAT750CMGR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | ANSI/TIA 568 C.2 Category 6a | |
| Number of Cores | 4 | |
| Conductor Material | Copper Wire | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals ANSI/TIA 568 C.2 Category 6a | ||
Number of Cores 4 | ||
Conductor Material Copper Wire | ||
- COO (Country of Origin):
- CN
StarTech.com Shielded Cat6a Ethernet Cable, 7.5m Length, Straight Connector Orientation - 6ASPAT750CMGR
Need to securely connect your networking devices to the internet? Turn to this Ethernet cable from StarTech.com. Its RJ45 connectors come with moulded boots that offer strain relief so you can't bend the cable at extreme angles, which could be damaging. The PVC outer jacket is resistant to shock and vibration, which means it can withstand demanding conditions. Use this versatile cable to connect hubs and routers to an Ethernet network.
High transmission speedAs the cable is capable of transmitting up to10Gbit/s (gigabyte per second), you can rely on it in applications where fast data transmission is critical.
Shielded to prevent signal interferenceA robustaluminium-polyester foil shields the conductors from static noise and electromagnetic interference (EMI). This prevents signal loss for a smooth, clear quality.
• Connectors are plated with 50-micron gold for corrosion resistance
• Fully copper conductors have high conductivity for reliable current transmission
• Snagless clips to protect connectors from damage
The StarTech.com 7.5m green CAT6a patch cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted pair wiring. The cable is designed to keep the data signals travelling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots that offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
FAQs
It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements
It supports 10GBase-T Ethernet networks
RJ45 connector-clip protectors eliminate cable snags and breaks
How is a Cat6a cable different from a Cat6 cable?A Cat6a cable has a higher bandwidth capacity than a Cat6 cable so it can process data faster. This Cat6a cable has a bandwidth of 500MHz (megahertz) compared to the standard 250MHz capacity of a Cat6 cable.
Related links
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Grey PVC
