StarTech.com Cat6a Ethernet Cable, 7.5 m, Shielded Screened, Black PVC
- RS Stock No.:
- 230-5560
- Mfr. Part No.:
- 6ASPAT750CMBK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.63 |
*price indicative
- RS Stock No.:
- 230-5560
- Mfr. Part No.:
- 6ASPAT750CMBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | ANSI/TIA 568 C.2 CAT6a requirements | |
| Conductor Material | Copper Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals ANSI/TIA 568 C.2 CAT6a requirements | ||
Conductor Material Copper Wire | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech.com Black Cat6a Ethernet Patch Cable, 7.5m Length, 500MHz Frequency - 6ASPAT750CMBK
Use this Ethernet cable from StarTech.com to connect computers and industrial equipment to the internet. A robust PVC outer sheath provides reliable resistance to impact and abrasion, so it can withstand harsh environments and rough handling. The material is also self-extinguishing, making this cable a safe choice for hazardous workplaces. You'll find it used in TV and radio broadcast studios.
Noiseless signal transmissionThis cable has copper-and-foil shielded wires that are twisted in pairs to prevent crosstalk and electromagnetic interference, giving you clear and noiseless signals.
Strain reliefThis cable's RJ45 connectors have moulded boots that prevent them from twisting at angles that might damage them, improving their lifespan and performance.
Link distant devicesThis cable's length of 7.5m means that your devices don't have to be close to each other to be connected.
• 50-micron gold connectors for a stable and reliable link
• Light 300g weight so it's easy to handle
The StarTech.com 7.5m black CAT6a patch cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted pair wiring. The cable is designed to keep the data signals travelling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots that offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
FAQs
It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements
It supports 10GBase-T Ethernet networks
RJ45 connector-clip protectors eliminate cable snags and breaks
How do I install this cable?This cable is easy to install. Simply plug the connectors into the RJ45 ports of your computer or router and it's ready for use. On some computers, you may need to use third-party software to install the cable's driver.
Related links
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
