TE Connectivity TAD1454 Cat5e Ethernet Cable, Green, 1.5 m, Shielded Shielded, PVC
- RS Stock No.:
- 230-7960
- Mfr. Part No.:
- TAD14541111-003
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€33.37
(exc. VAT)
€41.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.37 |
*price indicative
- RS Stock No.:
- 230-7960
- Mfr. Part No.:
- TAD14541111-003
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD1454 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Cross Sectional Area | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD1454 | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
Cross Sectional Area 22AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Cable Jacket Colour Green
Cable Assembly Keying D
Number of Strands 7
PVC Cable Type
Related links
- TE Connectivity TAD1454 Cat5e Ethernet Cable 1.5 m, Shielded PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 2 m, Shielded PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 1.5 m Polyurethane
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 1 m, Shielded Screened PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 2 m Polyurethane
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 1 m Polyurethane
