StarTech.com Cat6a Ethernet Cable, 5 m, Shielded Screened, Black PVC
- RS Stock No.:
- 236-8270
- Mfr. Part No.:
- 6ASPAT5MBK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€30.01
(exc. VAT)
€36.91
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.01 |
*price indicative
- RS Stock No.:
- 236-8270
- Mfr. Part No.:
- 6ASPAT5MBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | ANSI/TIA-568-D | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals ANSI/TIA-568-D | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The StarTech.com 5m CAT6a Ethernet cable ensure fast and dependable 10 Gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
10 Gigabit shielded snag less RJ45 100W PoE patch cord
10GbE shielded STP network cable with strain relief
100% 26 AWG copper wire, 4 Pair STP connector and black colour
Connect PoE-enabled devices to 10Gb networks
Connect between computers, hubs, routers and patch panels
Related links
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
