StarTech.com Cat6 Ethernet Cable 4 Core, Black, 3 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.69

*price indicative

RS Stock No.:
236-8349
Mfr. Part No.:
N6PAT300CMBKS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Sub Type

Snagless

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+80°C

Standards/Approvals

ANSI/TIA-568-C.2 CAT6

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Material

Copper

Outside Diameter

3.60mm

Size of Strands

28AWG

Cross Sectional Area

28 AWG

Number of Cores

4

StarTech Ethernet Cable, 3M Cable Length, Black Jacket - N6PAT300CMBKS


This Ethernet cable is a 3M Cat6 patch lead designed for high-density network installations where Compact routing and safe environments are required. It provides Gigabit-capable connectivity using 4-pair unshielded twisted pair construction with stranded copper conductors and LSZH outer sheathing, suitable for on-premises and confined-space deployments that demand reduced toxic emissions in the event of fire.

Features and Benefits:


• Supports 10Gbps data rates for high-throughput networks
• 28AWG stranded conductors deliver lower resistance and flexibility
• LSZH jacket limits smoke and toxic fumes for confined spaces
• Snagless RJ45 connectors prevent clip damage during routing
• 50μm gold contacts reduce signal loss and contact wear

Applications


• Suitable for dense data centre patch panels and racks
• Ideal for Gigabit and PoE++ enabled access switches
• Used with IP and boardroom cameras requiring 100W PoE
• Can be used for edge networking in trains and aircraft
• Used for residential installations requiring LSZH compliance

What conductor material and type are used in the cable?


The cable uses stranded Pure bare copper conductors in 28AWG format.

How is fire behaviour addressed in this cable's design?


The jacket is Low Smoke Zero Halogen, which emits reduced smoke and lower-toxicity fumes when exposed to fire.

What testing standards verify the cable's performance?


Each cable is individually tested with a Fluke DSX2-8000 CableAnalyser to meet ANSI/TIA-568.2-D Category6 specifications.

What PoE capability does the cable support?


It supports up to 100W power delivery and complies with IEEE 802.3bt Type4 PoE++ specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy