StarTech.com Cat6 Ethernet Cable 4 Core, Grey, 2.5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8348
- Mfr. Part No.:
- N6PAT250CMGRS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.23 |
*price indicative
- RS Stock No.:
- 236-8348
- Mfr. Part No.:
- N6PAT250CMGRS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 2.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | CE Listed, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Cross Sectional Area | 28 AWG | |
| Conductor Material | Copper | |
| Size of Strands | 28AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 3.60mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 2.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals CE Listed, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Cross Sectional Area 28 AWG | ||
Conductor Material Copper | ||
Size of Strands 28AWG | ||
Number of Cores 4 | ||
Outside Diameter 3.60mm | ||
StarTech Ethernet Cable, 2.5m Cable Length, Grey Jacket - N6PAT250CMGRS
This ethernet cable provides a slim Cat6 connection for high-density network environments, supporting Gigabit data transfer and Power over Ethernet delivery. It uses four-pair unshielded stranded copper conductors within a low-smoke zero-halogen jacket to reduce toxic emissions in confined or poorly ventilated spaces. The cable is intended for patching between network equipment where flexible routing and reduced bulk are required.
Features and Benefits:
• 10Gbps maximum data rate supports high-throughput links
• 100W PoE++ capability supplies power to remote devices
• 28AWG stranded copper reduces resistance for improved conductivity
• LSZH jacket emits low smoke and low toxicity when heated
• Individually Fluke-tested to Cat6 performance standards
• 100W PoE++ capability supplies power to remote devices
• 28AWG stranded copper reduces resistance for improved conductivity
• LSZH jacket emits low smoke and low toxicity when heated
• Individually Fluke-tested to Cat6 performance standards
Applications
• Suitable for high-density data centre patching
• Ideal for connecting PoE boardroom cameras
• Used with Gigabit switches and patch panels
• Can be used in transport interiors requiring low-toxicity cable
• Suitable for on-premise edge networking deployments
• Ideal for connecting PoE boardroom cameras
• Used with Gigabit switches and patch panels
• Can be used in transport interiors requiring low-toxicity cable
• Suitable for on-premise edge networking deployments
What conductor material is used inside the cable?
The cable employs Pure bare copper conductors in a stranded 28AWG configuration.
How thin is the cable for tight routing?
The outside diameter measures 3.6mm, enabling reduced bundling and improved airflow.
What connector plating is used to maintain signal contact?
The RJ45 contacts are plated with 50-micron gold to reduce wear and signal loss.
Which standards and environmental approvals does it meet?
It is CE listed and RoHS compliant and tested to ANSI/TIA-568.2-D Category 6 specifications.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
