StarTech.com Cat6 Ethernet Cable 4 Core, Black, 3 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.17

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€9.17
20 - 49€8.71
50 +€8.53

*price indicative

RS Stock No.:
236-8330
Mfr. Part No.:
N6LPATCH3MBK
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

3m

Terminated/Unterminated

Terminated

Sub Type

Snagless

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Cores

4

Cross Sectional Area

24 AWG

Conductor Material

Copper

Outside Diameter

6mm

COO (Country of Origin):
CN

StarTech Ethernet Cable, 3M Cable Length, 24AWG Conductor Size - N6LPATCH3MBK


This ethernet cable is a Cat6 LSZH patch lead designed for multi-gigabit network connections in on-premise and edge deployments. It uses stranded copper conductors and a PVC-free low smoke zero halogen jacket to provide data and power delivery to networking equipment while reducing harmful fumes in the event of a fire. The snagless design with strain relief preserves connector integrity during installation.

Features and Benefits:


• 250MHz bandwidth for higher throughput and reduced congestion
• 100W PoE support ensuring powered devices remain operational
• 24AWG stranded copper offering improved heat dissipation
• 50μ gold-plated pins for consistent contact performance
• 6mm diameter flexible jacket for easier cable routing

Applications


• Suitable for connecting servers and NICs in racks
• Ideal for supplying power to PoE++ cameras
• Used with VoIP phones and desktop network interfaces
• Can be used for NAS and storage network links
• Suitable for short-range 10GbE links up to 55m

What construction prevents increased crosstalk and heat?


A spline separator and flexible HD-PE insulation reduce inter-pair crosstalk and improve heat dissipation for sustained PoE power.

How is cable performance verified for Category 6 standards?


Each cable is electrically tested using a Fluke DSX2-8000 CableAnalyser and third-party ETL verification to meet ANSI/TIA-568.2-D Category 6 limits.

What environmental temperature range can it operate within?


It operates between 0°C and 80°C for both use and storage.

Which safety and material certifications apply to this product?


The cable meets CE and RoHS compliance and is rated LSZH for reduced toxic fume release.

How does the connector design aid installation?


The snagless boot protects the RJ45 clip and the moulded strain relief supports a 40mm bend radius for installation flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy