Belden 74041E Ethernet Cable, 500 m, Screened, Blue, PVC
- RS Stock No.:
- 237-5565
- Mfr. Part No.:
- 74041E-A500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,113.60
(exc. VAT)
€1,369.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,113.60 | €2.227 |
*price indicative
- RS Stock No.:
- 237-5565
- Mfr. Part No.:
- 74041E-A500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Ethernet Cable | |
| Series | 74041E | |
| Cable Length | 500m | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CSA, IEC, UL, ISO | |
| Fire Behaviour | LS0H, Flammability | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 0.65mm² | |
| Number of Cores | 2 | |
| Outside Diameter | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Ethernet Cable | ||
Series 74041E | ||
Cable Length 500m | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CSA, IEC, UL, ISO | ||
Fire Behaviour LS0H, Flammability | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 0.65mm² | ||
Number of Cores 2 | ||
Outside Diameter 5.1mm | ||
- COO (Country of Origin):
- CN
The Belden 74041E-A500 Data Tuff Industrial SPE Cable address a long-standing challenge, the ability to easily route industrial Ethernet cables in the most demanding heavy-industrial environments. Belden engineers designed a cable that is fully compliant with Category 5e requirements of TIA 568-C.2 .
Used for long distance sensors in harsh environment at Industrial edge
Polyethylene (Foam) insulation material
Bare copper (BC) conductor material
High frequency Up to 20 MHz
Related links
- Belden 74033E Ethernet Cable Screened, Blue PVC
- Belden 74030E Ethernet Cable Screened, Blue PVC
- Belden BE43910 Ethernet Cable Screened Cross Linked Polyethylene
- Belden 1633E Cat5e Cable Screened, Blue PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Blue PVC
- Belden 74032PU Ethernet Cable Screened Polyurethane
- Belden 74031NH Ethernet Cable Screened Low Smoke Zero Halogen
- Roline 21.15 Cat6 Patch cable Screened, Blue PVC
