Roline 21.15 Cat6 Patch cable, 7 m, Screened, Blue, PVC
- RS Stock No.:
- 324-229
- Distrelec Article No.:
- 301-20-525
- Mfr. Part No.:
- 21.15.1374
- Manufacturer:
- Roline
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€31.91
(exc. VAT)
€39.25
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.91 | - |
| 10 + | €29.34 | 8% |
*price indicative
- RS Stock No.:
- 324-229
- Distrelec Article No.:
- 301-20-525
- Mfr. Part No.:
- 21.15.1374
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15 | |
| Product Type | Patch cable | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Twisted Pair | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | EIA/TIA-568B.2-1 | |
| Conductor Material | Stranded Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15 | ||
Product Type Patch cable | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Twisted Pair | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals EIA/TIA-568B.2-1 | ||
Conductor Material Stranded Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The Roline Patch cord Cat.6 S/FTP is a patch cable designed for networking connections between devices. It features double shielded twisted pair cable with screened RJ-45 connectors on both ends, ensuring durability with moulded kink protection. The flexible cable is suitable for narrow bending, and the high quality plugs are equipped with gold-plated contacts. The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
Cover material PVC no LSOH
Length indication on the sleeve
2 year guarantee stand for performance promise
Related links
- Roline 21.15 Cat6 Patch cable Screened, White PVC
- Roline 21.15 Cat6 Patch cable Screened, White PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Green PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Grey PVC
- Roline 21.15 Cat6 Patch cable Unscreened, Red PVC
- Roline 21.15 Cat6 Patch cable 2 m, Unshielded Unshielded PVC
- StarTech.com Cat6a Cat6a Ethernet Cable Shielded Screened, Blue PVC
