Telegartner MP8 FS 500 Cat6a Ethernet Cable, 3 m, Shielded Shielded, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 238-3897
- Mfr. Part No.:
- L00002A0112
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save €25.20
View bulk pricing optionsSubtotal (1 unit)*
€20.32
(exc. VAT)
€24.99
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.32 | - |
| 10 - 24 | €17.80 | €25.20 |
| 25 - 49 | €16.19 | €103.25 |
| 50 - 99 | €14.83 | €274.50 |
| 100 + | €13.67 | €665.00 |
*price indicative
- RS Stock No.:
- 238-3897
- Mfr. Part No.:
- L00002A0112
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | MP8 FS 500 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, IEC 60332-1 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 5.8mm | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series MP8 FS 500 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, IEC 60332-1 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 5.8mm | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- DE
The Telegartner Patch Cord comes with length of 3000 mm and is grey in colour.
Brass nickel plated shield
LSZH outer jacket
Crystal clear connector housing
Over nickel contact finish
Related links
- Telegartner MP8 FS 100 Cat6a Ethernet Cable Shielded, Blue Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
