Phoenix Contact SPE Ethernet Cable, 2 m, Screened, Green, PUR
- RS Stock No.:
- 535-977
- Mfr. Part No.:
- 1217320
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€42.89
(exc. VAT)
€52.75
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.89 | - |
| 5 + | €42.04 | 1% |
*price indicative
- RS Stock No.:
- 535-977
- Mfr. Part No.:
- 1217320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SPE | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 63171-5 | |
| Fire Behaviour | Flammability rating according to UL | |
| Number of Strands | 7 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 5.5mm | |
| Cross Sectional Area | 22AWG | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SPE | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 63171-5 | ||
Fire Behaviour Flammability rating according to UL | ||
Number of Strands 7 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 5.5mm | ||
Cross Sectional Area 22AWG | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact single pair Ethernet M8 patch cable seamlessly integrates modern industrial connectivity with lasting performance. Designed for applications requiring robust shielding and reliability, this data cable is preassembled to offer hassle-free installation. Its IP67-rated connectors ensure exceptional protection against dust and moisture, making it ideal for demanding environments. With a length of 2 metres, it maintains signal integrity while connecting devices in automation and control systems. The advanced shielding technology provides resilience against electromagnetic interference, setting new standards for data transmission quality. Constructed from high-quality materials, this product combines durability with flexibility, ensuring that it can withstand various applications without compromising performance.
Standardised connectors facilitate future-proof installations
Compatibility with established inductive sensors ensures easy integration
Device connectors designed for automated processing enhance efficiency
Compatible with IP20 connectors for straightforward servicing
Advanced shielding technology ensures safe and effective signal transmission
Robust construction allows for extended bending cycles without failure
Halogen-free materials support environmentally friendly installations
Temperature resilience ensures performance in varied operational environments
Related links
- Phoenix Contact SPE Ethernet Cable Screened Green, Polyurethane
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m, Shielded Screened PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet CatB (10 Mbps) PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet CatB PVC
- Phoenix Contact SPE Ethernet Cable 2 Core 2 m Single Pair Ethernet PVC
- WAGO 756 Ethernet Cable Screened Polyurethane
- Turck RSSD-RJ45S-4416 Ethernet Cable Screened Polyurethane
- Phoenix Contact 158 Ethernet Cable Screened Polyurethane
