TE Connectivity SPE Ethernet Cable, 5 m, Black, TPE
- RS Stock No.:
- 243-6376
- Mfr. Part No.:
- TB1147D4722-005
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 30 more to save €106.98
View bulk pricing optionsSubtotal (1 box of 15 units)*
€1,113.95
(exc. VAT)
€1,370.15
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 15 - 15 | €74.263 | €1,113.95 | - |
| 30 - 45 | €70.697 | €1,060.46 | €106.98 |
| 60 - 90 | €69.732 | €1,045.98 | €271.86 |
| 105 + | €68.989 | €1,034.84 | €553.77 |
*price indicative
- RS Stock No.:
- 243-6376
- Mfr. Part No.:
- TB1147D4722-005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SPE | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SPE | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS, IEC | ||
- COO (Country of Origin):
- FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.
Cable assembly type M8 pigtail
Assembly type overmolded
Without LED
Number of positions 4
Screw & hole thread size M8
Housing material nylon
M8/M12 application type sensor/actuator
Shielded yes
Cable assembly configuration double ended
Related links
- TE Connectivity SPE Ethernet Cable Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable Black, Thermoplastic
- TE Connectivity SPE 5 m Thermoplastic
- TE Connectivity SPE 15 m Thermoplastic
- TE Connectivity SPE 1 m Thermoplastic
