TE Connectivity SPE Ethernet Cable, 40 m, Black, TPE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-6382
Mfr. Part No.:
TB1147D4722-400
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SPE

Product Type

Ethernet Cable

Cable Length

40m

Terminated/Unterminated

Terminated

Jacket Colour

Black

Jacket Material

TPE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, IEC, RoHS

COO (Country of Origin):
FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.

Cable assembly type M8 pigtail

Assembly type overmolded

Without LED

Number of positions 4

Screw & hole thread size M8

Housing material nylon

M8/M12 application type sensor/actuator

Shielded yes

Cable assembly configuration double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy