Phoenix Contact VS Cat5e Ethernet Cable, Green, 500 mm, Shielded Shielded, Cat5 Cable, PVC
- RS Stock No.:
- 248-2272
- Distrelec Article No.:
- 304-23-206
- Mfr. Part No.:
- 1404367
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€85.52
(exc. VAT)
€105.19
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.52 |
*price indicative
- RS Stock No.:
- 248-2272
- Distrelec Article No.:
- 304-23-206
- Mfr. Part No.:
- 1404367
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IP20 | |
| Number of Strands | 4 | |
| Voltage | 50V | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Tin Copper Wire | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IP20 | ||
Number of Strands 4 | ||
Voltage 50V | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Tin Copper Wire | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Ethernet Cable, Cat5e LAN Category, IP20 - 1404367
This network cable is engineered for reliable connectivity in industrial PROFINET applications. With IP20 protection, it performs well in controlled environments. The 0.5-metre length supports transmission speeds up to 100 Mbps, making it suitable for high-speed data transfer. Its M12 to RJ45 connectors conform to international standards, ensuring user-friendly installation and durability.
Features & Benefits
• Cat5e Ethernet cable supports data rates of 100 Mbps
• Shielded design reduces interference for stable connections
• M12 to RJ45 connectors for versatile device connections
• PVC construction provides durability in various environments
Applications
• Industrial automation systems
• Machine-to-machine communication
• Robotics for data exchange
• Sensor connections in challenging environments
• Manufacturing network connectivity
Can I use this in environments with high temperatures?
Yes, it operates between -40°C and 70°C.
Related links
- Phoenix Contact VS Cat5e Ethernet Cable 1 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 5 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
