Yamaichi Cat5 Ethernet Cable, Green, 1 m, Shielded

Subtotal (1 reel of 500 metres)*

€4,434.00

(exc. VAT)

€5,454.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€8.868€4,434.00

*price indicative

RS Stock No.:
249-2629
Mfr. Part No.:
Y-ConCable1
Manufacturer:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Yamaichi cat 5 digital signal cable is silicone free. It is a 100 Mbit, digital signal cable for use with Y-ConPlug-15 in ProfiNet applications and with 4 data lines.

PVC jacket

Green colour cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy