Yamaichi Cat5 Ethernet Cable, Green, 1 m, Shielded
- RS Stock No.:
- 249-2630
- Mfr. Part No.:
- Y-ConCable1
- Manufacturer:
- Yamaichi
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 metre)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
In Stock
- 399 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.92 | - |
| 10 - 24 | €16.69 | 11% |
| 25 - 49 | €14.93 | 21% |
| 50 - 99 | €12.90 | 31% |
| 100 + | €11.34 | 40% |
*price indicative
- RS Stock No.:
- 249-2630
- Mfr. Part No.:
- Y-ConCable1
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Yamaichi cat 5 digital signal cable is silicone free. It is a 100 Mbit, digital signal cable for use with Y-ConPlug-15 in ProfiNet applications and with 4 data lines.
PVC jacket
Green colour cable
Related links
- Yamaichi Cat5 Ethernet Cable 1 m, Shielded
- Phoenix Contact NBC Cat5e Ethernet Cable 1 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 1 m Cat5 Cable PVC
- TE Connectivity TAD1414 Cat5e Ethernet Cable 1 m, Shielded PVC
- TE Connectivity TAD1414 Cat5e Ethernet Cable 1 m Polyurethane
- TE Connectivity TAD14841111-002 Cat5e Ethernet Cable 1 m, Shielded Screened PVC
- TE Connectivity TAD1474 Cat5e Ethernet Cable 1 m, Shielded PVC
- Omron XS6W Cat5 Ethernet Cable 1 m
