TE Connectivity TAD14245101-005 Cat5e Ethernet Cable, Green, 5 m, Shielded, Polyurethane
- RS Stock No.:
- 249-6356
- Mfr. Part No.:
- TAD14245101-005
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€52.87
(exc. VAT)
€65.03
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.87 |
*price indicative
- RS Stock No.:
- 249-6356
- Mfr. Part No.:
- TAD14245101-005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD14245101-005 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UE, RoHS | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 22 AWG | |
| Outside Diameter | 6.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD14245101-005 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals UE, RoHS | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 22 AWG | ||
Outside Diameter 6.65mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks. M12 Cable assemblies are IP67 sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection.
IP67 IP rating
Overmolded PVC or PUR cable assemblies/shielded versions
Contact current rating 4A
Full solution offering including customized and general market
Cable assemblies enables 1-stopshopping and reduced TCO
Profinet industrial protocol
Related links
- TE Connectivity TAD14245101-005 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD1414 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD1474 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD1454 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD14245101-020 Cat5e Ethernet Cable 2 m Polyurethane
- Phoenix Contact SACCBP Cat5 Ethernet Cable 5 m Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 5 m, Shielded Screened PVC
- Phoenix Contact VS Cat5e Ethernet Cable 5 m, Shielded Screened PVC
