TE Connectivity TAD14245101-020 Cat5e Ethernet Cable, Green, 2 m, Shielded, Polyurethane
- RS Stock No.:
- 249-6358
- Mfr. Part No.:
- TAD14245101-020
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €33.00 |
| 2 + | €31.96 |
*price indicative
- RS Stock No.:
- 249-6358
- Mfr. Part No.:
- TAD14245101-020
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD14245101-020 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UE, RoHS | |
| Voltage | 250V | |
| Cross Sectional Area | 22 AWG | |
| Conductor Material | Tin Copper Wire | |
| Outside Diameter | 6.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD14245101-020 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals UE, RoHS | ||
Voltage 250V | ||
Cross Sectional Area 22 AWG | ||
Conductor Material Tin Copper Wire | ||
Outside Diameter 6.65mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks. M12 Cable assemblies are IP67 sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection.Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn prototype cable assemblies.
IP67 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Full solution offering including customized and general market
Profinet industrial protocol
Related links
- TE Connectivity TAD14245101-020 Cat5e Ethernet Cable 2 m Polyurethane
- TE Connectivity TAD14245101-005 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD1414 Cat5e Ethernet Cable 2 m Polyurethane
- TE Connectivity TAD14845101-001 Cat5e Ethernet Cable 2 m Polyurethane
- TE Connectivity TAD1474 Cat5e Ethernet Cable 2 m, Shielded
- TE Connectivity TAD1414 Cat5e Ethernet Cable 2 m, Shielded PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 2 m, Shielded PVC
- TE Connectivity TAD14841111-020 Cat5e Ethernet Cable 4 Core 2 m Industrial Ethernet PVC
