Siemens IE Cat6a Ethernet Cable, 10 m, Shielded, Green PVC

Subtotal (1 unit)*

€193.92

(exc. VAT)

€238.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.92

*price indicative

RS Stock No.:
252-3676
Mfr. Part No.:
6XV18785GN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

IE

LAN Category

Cat6a

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Fire Behaviour

Flame Resistant

Number of Cores

8

Voltage

80V

COO (Country of Origin):
DE
The Siemens IE TP Cord M12-90/M12-90 is a pre-assembled IE flexible cable with 2 M12 connectors. It has 90-degree cable outlet with length 10m. Design of the shield is overlapped aluminium-clad foil, sheathed in a braided screen of tinplated copper wires.

Operating temperature -30°C to 80°C

UV radiation resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy