Allen Bradley 1585 Cat5e Ethernet Cable, 100 m, Green, 600V Polyvinyl chloride
- RS Stock No.:
- 254-7425
- Mfr. Part No.:
- 1585-C4HB-S100
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€734.53
(exc. VAT)
€903.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €734.53 |
*price indicative
- RS Stock No.:
- 254-7425
- Mfr. Part No.:
- 1585-C4HB-S100
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1585 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Foil | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | 600V Polyvinyl chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Cable CSA | 0.34mm² | |
| Outside Diameter | 8.13mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1585 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Foil | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material 600V Polyvinyl chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Cable CSA 0.34mm² | ||
Outside Diameter 8.13mm | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss.
Operating temperature is -20°C to 80 °C
UV resistant
Related links
- Allen Bradley 1585 Cat5e Ethernet Cable Green, 600V Polyvinyl chloride
- Allen Bradley 1585 Cat5e Ethernet Cable Green, 600V Polyvinyl chloride
- Allen Bradley 1585 Cat5e Ethernet Cable Green
- Allen Bradley 1585 Cat5e Ethernet Cable Green, Robotic Thermoplastic Elastomer
- Allen Bradley 1585 Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585 Cat5e Ethernet Cable Green, Robotic Polyurethane
- Allen Bradley 1585 Cat5e Ethernet Cable Green, Robotic Thermoplastic Elastomer
- Allen Bradley 1585 Cat5e Ethernet Cable Green PVC
