Allen Bradley 1585 Cat5e Ethernet Cable, 100 m, Green, Robotic Polyurethane
- RS Stock No.:
- 254-7435
- Mfr. Part No.:
- 1585-C8UB-S100
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€748.44
(exc. VAT)
€920.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €748.44 |
*price indicative
- RS Stock No.:
- 254-7435
- Mfr. Part No.:
- 1585-C8UB-S100
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585 | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Braid, Foil | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Robotic Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL Listed and CEC | |
| Cable CSA | 0.14mm² | |
| Outside Diameter | 0.244in | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585 | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Braid, Foil | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Robotic Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL Listed and CEC | ||
Cable CSA 0.14mm² | ||
Outside Diameter 0.244in | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss.
UV resistant
Halogen free
Operating temperature is -40°C to 75°C
Related links
- Allen Bradley 1585 Cat5e Ethernet Cable Green, Robotic Thermoplastic Elastomer
- Allen Bradley 1585 Cat5e Ethernet Cable Green, Robotic Thermoplastic Elastomer
- Allen Bradley 1585 Cat5e Ethernet Cable Green
- Allen Bradley 1585 Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585 Cat5e Ethernet Cable Green, 600V Polyvinyl chloride
- Allen Bradley 1585 Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585 Cat5e Ethernet Cable Green, 600V Polyvinyl chloride
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Polyurethane
