Allen Bradley 1585 Cat5e Ethernet Cable, 100 m, Green, Robotic Thermoplastic Elastomer

Subtotal (1 unit)*

€584.35

(exc. VAT)

€718.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€584.35

*price indicative

RS Stock No.:
254-7433
Mfr. Part No.:
1585-C8TB-S100
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1585

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

100m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Conductor Type

Stranded

Jacket Material

Robotic Thermoplastic Elastomer

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Cable CSA

0.14mm²

Standards/Approvals

UL Listed and CEC

Outside Diameter

0.23in

Conductor Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss.

Operating temperature is -40°C to 75°C

Sunlight and oil resistant

Data rate of up to 1 GB/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy