Weidmüller SPE Ethernet Cable, 2 m, Screened, Single Pair Ethernet, Black PVC
- RS Stock No.:
- 255-8376
- Mfr. Part No.:
- 2726060020
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€54.83
(exc. VAT)
€67.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.83 |
*price indicative
- RS Stock No.:
- 255-8376
- Mfr. Part No.:
- 2726060020
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ethernet Cable | |
| Series | SPE | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Single Pair Ethernet | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS conform, IEC 63171-5 | |
| Fire Behaviour | Resistance To Spread of Flame FT1 | |
| Voltage | 60V | |
| Outside Diameter | 5.3mm | |
| Cross Sectional Area | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Cable | ||
Series SPE | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Single Pair Ethernet | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS conform, IEC 63171-5 | ||
Fire Behaviour Resistance To Spread of Flame FT1 | ||
Voltage 60V | ||
Outside Diameter 5.3mm | ||
Cross Sectional Area 22 AWG | ||
- COO (Country of Origin):
- DE
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.
Consistent
Future-proof
Flexible
Innovative
Reduced installation effort
Related links
- Weidmüller SPE Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact SPE Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Weidmüller SPE Black Screened Polyvinyl Chloride Sheath
- Weidmüller SPE Black Screened Polyvinyl Chloride Sheath
- Bulgin SPE Black Screened Polyurethane, Polyvinyl Chloride Sheath
- Bulgin SPE 5 m Ethernet Cable Polyvinyl Chloride Sheath
- Bulgin SPE 3 m Ethernet Cable Polyvinyl Chloride Sheath
- Phoenix Contact Unterminated Black Screened Polyvinyl Chloride Sheath
