Phoenix Contact SAC Ethernet Cable, 500 m, Screened, Black PVC
- RS Stock No.:
- 517-608
- Mfr. Part No.:
- 1404863
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,342.41
(exc. VAT)
€2,881.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,342.41 |
*price indicative
- RS Stock No.:
- 517-608
- Mfr. Part No.:
- 1404863
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Ethernet Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Section 1200, UL 1581, VW1, UL AWM Style 2464, IEC 6081121 | |
| Fire Behaviour | VW-1 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Ethernet Cable | ||
Cable Length 500m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Section 1200, UL 1581, VW1, UL AWM Style 2464, IEC 6081121 | ||
Fire Behaviour VW-1 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PVC UV-resistant outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 500 meters
number of positions 8
Transmission speed 1 Gbps
RoHS compliant
Related links
- Phoenix Contact SAC Cat6a Ethernet Cable 8 Core 20 m Polyurethane
- Phoenix Contact SAC Cat6a Ethernet Cable 8 Core 15 m Polyurethane
- Phoenix Contact SAC Cat5 Ethernet Cable 4 Core 15 m Polyurethane
- Phoenix Contact SAC Cat5 Ethernet Cable 2 Core Shielded, Polyurethane
- Phoenix Contact 1417858 Ethernet Cable Screened, Black PVC
- Phoenix Contact NBC Cat5 Cable Screened, Black PVC
- Phoenix Contact NBC Cat5 Cable Screened, Black PVC
- Belden 74001E Cat5e Ethernet Cable Screened, Black PVC
