Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Green, 500 mm, Shielded Screened PVC
- RS Stock No.:
- 255-8504
- Mfr. Part No.:
- 1402452
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 255-8504
- Mfr. Part No.:
- 1402452
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-104, Section 1200, UL 1685 (CSA FT 4), UL 1581 | |
| Fire Behaviour | Flammability rating according to UL | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Voltage | 30V ac, 30V ac | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-104, Section 1200, UL 1685 (CSA FT 4), UL 1581 | ||
Fire Behaviour Flammability rating according to UL | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Voltage 30V ac, 30V ac | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 500 mm, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 500 mm Cat5 Cable PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 500 mm, Shielded PVC
- Siemens IE Cat7 Ethernet Cable 8 Core 500 mm, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core Yellow Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- TE Connectivity TAD1474 Cat5e Ethernet Cable 4 Core 500 mm Ethernet PVC
