Phoenix Contact VS Cat5 Ethernet Cable 4 Core, Black, 100 m, Shielded Screened, PEX
- RS Stock No.:
- 255-8819
- Mfr. Part No.:
- 1416570
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,683.61
(exc. VAT)
€2,070.84
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,683.61 |
*price indicative
- RS Stock No.:
- 255-8819
- Mfr. Part No.:
- 1416570
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Fire Behaviour | 72 h at 100°C BS 6853 (Category 1a), DIN 5510 (Fire protection level 1), EN 45545 (Risk level HL1-HL3), 2.1 NF C32-070, GM/RT 2130 (Category Ia), 2.2 UL 1685, 12 (FT4) Flame resistance in accordance with ISO 6722-1 5.22 (UN ECE-R 118.01) Resistance to oil IRM 902, NF F16-101 (Category A1), B) NF F16-101 (Class C/F0) Fire protection in rail vehicles | |
| Voltage | 300V | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 7.25mm | |
| Number of Cores | 4 | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
Fire Behaviour 72 h at 100°C BS 6853 (Category 1a), DIN 5510 (Fire protection level 1), EN 45545 (Risk level HL1-HL3), 2.1 NF C32-070, GM/RT 2130 (Category Ia), 2.2 UL 1685, 12 (FT4) Flame resistance in accordance with ISO 6722-1 5.22 (UN ECE-R 118.01) Resistance to oil IRM 902, NF F16-101 (Category A1), B) NF F16-101 (Class C/F0) Fire protection in rail vehicles | ||
Voltage 300V | ||
Number of Strands 4 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 7.25mm | ||
Number of Cores 4 | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, PEX
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 5 m Profinet Outdoor (93X), PEX
- Phoenix Contact VS Cat5 Ethernet Cable 2 Core 100 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m, Shielded Screened PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core Yellow Shielded Screened PVC
