Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, PVC
- RS Stock No.:
- 255-8674
- Mfr. Part No.:
- 1407530
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.89
(exc. VAT)
€60.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.89 |
*price indicative
- RS Stock No.:
- 255-8674
- Mfr. Part No.:
- 1407530
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | M12 Standards/specifications IEC 61076-2-101 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Voltage | 600V | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals M12 Standards/specifications IEC 61076-2-101 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Voltage 600V | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with free cable end and straight plug M12/IP67 connector, it is 5 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Related links
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 3 m, Shielded Screened PVC
- Phoenix Contact 0-93B/R4AC Green Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 10 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m, Shielded Screened PVC
