Phoenix Contact NBC Cat5 Ethernet Cable, Blue, 5 m, Shielded Screened, Ethernet, PUR

Subtotal (1 unit)*

€91.34

(exc. VAT)

€112.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.34

*price indicative

RS Stock No.:
255-8723
Mfr. Part No.:
1408959
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Ethernet

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

IEC PAS 61076-3-117

Conductor Material

Bare Copper Wire

Voltage

48V

Cross Sectional Area

26AWG

Outside Diameter

6.4mm

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable with metal push-pull RJ45 / IP67 connectors at both ends. it has 8 position and is 5 m long and available in water blue color.

IP67 protection

V2 flammability rating as per UL94

Rated for 200+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy