Siemens 6XV Cat5 Ethernet Cable 4 Core, Green, 500 mm, Shielded PVC

Subtotal (1 unit)*

€15.76

(exc. VAT)

€19.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.76

*price indicative

RS Stock No.:
256-0930
Mfr. Part No.:
6XV18502HE50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

6XV

LAN Category

Cat5

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC

Conductor Material

Copper

Number of Cores

4

Outside Diameter

0.98mm

Voltage

80V

COO (Country of Origin):
DE

Siemens Ethernet Cable, 80V Operating Voltage, 100Ω Impedance - 6XV18502HE50


Keep data flowing between devices using this Ethernet cable from Siemens. It's an essential device that connects computers to routers and other peripherals in your local area network. Highly conductive twisted copper wires ensure smooth transmission with minimal interference and crosstalk. Plastic laminated aluminium foil shielding further insulates the cable, so you can handle it safely without risking a shock. As it comes with RJ45 connectors at each end, it's a breeze to plug into your device. This cable is commonly used for network-connected applications, including lighting controls, security systems and home entertainment setups.

Features & Benefits


• 500mm length for handy connection in smaller networks

• PVC sheath resists chemicals and corrosion to deliver a long service life in damp or contaminated settings

• IP20 rating indicates protection against objects over 12mm, including your fingers

• Flame-resistant insulation reduces the risk of it catching alight during a fire

• Transfers data at 100Mbps with a bandwidth of 100MHz for reliably speedy performance

What temperatures can I use the cable in?


This Ethernet cable performs reliably in harsh industrial environments, with a broad operating temperature range between -40°C and +70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy