StarTech.com NLBL Cat6a Ethernet Cable, 10 m, Shielded Screened, Black Low Smoke Zero Halogen

Subtotal (1 unit)*

€61.78

(exc. VAT)

€75.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.78

*price indicative

RS Stock No.:
256-6951
Mfr. Part No.:
NLBK-10M-CAT6A-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLBL

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Standards/Approvals

CE, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Cores

4

Size of Strands

27AWG

Conductor Material

Copper

Outside Diameter

5.70mm

COO (Country of Origin):
CN

StarTech NLBL Series Ethernet Cable, 10m Cable Length, Black - NLBK-10M-CAT6A-PATCH


This ethernet cable provides a screened Cat6a connection for high-speed network links. Designed for 10GBASE-T environments, it is constructed with four shielded pairs and a flame-retardant LSZH jacket to allow safer routing through confined or poorly ventilated spaces. The cable supports Power over Ethernet delivery and is suitable for integration with 10GbE switches and network storage.

Features and Benefits:


• 10Gbps throughput supports high-bandwidth data transfers
• 500MHz bandwidth reduces signal degradation at high frequency
• 27AWG stranded copper lowers electrical resistance for transmission
• S/FTP construction improves EMI immunity in electrically noisy sites
• 100W PoE++ capability supplies power to demanding devices

Applications


• Suitable for connecting 10GbE switches and SFP modules
• Used with PoE access points and IP surveillance cameras
• Ideal for Network Attached Storage connectivity
• Can be used in enclosed industrial or transport cabins
• Suitable for retrofitting Cat5/6 network infrastructures

What conductor type is used and how does it affect flexibility?


The cable uses stranded copper conductors which increase bendability compared with solid cores.

How is electromagnetic interference minimised in this cable?


Each twisted pair is covered in aluminium-mylar foil Plus an overall braided shield to reduce external EMI.

What are the permitted operating temperatures for installation and use?


The cable is rated for operation between 0°C and 50°C and storage between -20°C and 60°C.

What safety characteristics does the jacket deliver in restricted spaces?


The Low Smoke Zero Halogen jacket emits reduced smoke and toxic gas if exposed to fire.

How is connector wear and contact integrity addressed?


The RJ45 plugs use 50‑micro gold plating to maintain consistent electrical contact over repeated cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy