Multimedia Connect CORD6ASF Cat6a Ethernet Cable, 2 m, Shielded, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 259-2278
- Mfr. Part No.:
- CORD6ASFAG02MSH
- Manufacturer:
- Multimedia Connect
Image representative of range
Subtotal (1 unit)*
€8.91
(exc. VAT)
€10.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.91 |
*price indicative
- RS Stock No.:
- 259-2278
- Mfr. Part No.:
- CORD6ASFAG02MSH
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Series | CORD6ASF | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | TIA 568-C.2 CAT6A, ISO 11801 ED2.2 CLASS Ea | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Series CORD6ASF | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals TIA 568-C.2 CAT6A, ISO 11801 ED2.2 CLASS Ea | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect RJ45 patch cord has straight RJ45 plug and angled plug connector. This cord supports operating temperature from -20°C / +60°C. It is designed from solid CAT6A S/FTP AWG26 cable.
Fire resistance according to IEC 60332-1
Color Code TIA 568 B
Related links
- Multimedia Connect CORD6ASF Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Multimedia Connect CORD6ASF Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Multimedia Connect CORD6ASF Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Multimedia Connect CORD6ASF Cat6a Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded, Grey Low Smoke Zero Halogen
