AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable, 5 m, Shielded Screened, Black PUR

Image representative of range

Subtotal (1 unit)*

€38.20

(exc. VAT)

€46.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.20

*price indicative

RS Stock No.:
259-2302
Mfr. Part No.:
I4CORD6ASFPUR0050N
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

I4CORD6ASFPUR

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

TIA/EIA 568 C.2, IEC 60603 7 CAT6A, ISO/IEC TR 11801 9901 Ed.1.0 CAT6A

Fire Behaviour

IEC 60332-1

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
CN
The CAE Groupe RJ45 patch cord is suitable to harsh environments (industrial, outdoor, ...). It is compatible with the tightness connectors I4PLUGIP68. It has moulded RJ45 8P8C shielded connector. This flexible cable has 6mm diameter and has outer sheath made of polyurethane.

UV resistant

Largely resistant to chemical products

Flexible cable, core in copper, S/FTP, 4x2xAWG26/7, Polyurethane outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy