AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable, 1 m, Shielded Screened, Black PUR
- RS Stock No.:
- 259-2299
- Mfr. Part No.:
- I4CORD6ASFPUR0010N
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 unit)*
€15.64
(exc. VAT)
€19.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.64 |
*price indicative
- RS Stock No.:
- 259-2299
- Mfr. Part No.:
- I4CORD6ASFPUR0010N
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| Series | I4CORD6ASFPUR | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | TIA/EIA 568 C.2, IEC 60754 1 / 2, IEEE 802.3af/at (PoE / PoE+), ISO/IEC TR 11801 9901 Ed.1.0 CAT6A, EN 50173 1, IEC 60332 1, IEC 60603 7 CAT6A | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
Series I4CORD6ASFPUR | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals TIA/EIA 568 C.2, IEC 60754 1 / 2, IEEE 802.3af/at (PoE / PoE+), ISO/IEC TR 11801 9901 Ed.1.0 CAT6A, EN 50173 1, IEC 60332 1, IEC 60603 7 CAT6A | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The CAE Groupe RJ45 patch cord is suitable to harsh environments (industrial, outdoor, ...). It is compatible with the tightness connectors I4PLUGIP68. It has moulded RJ45 8P8C shielded connector. This flexible cable has 6mm diameter and has outer sheath made of polyurethane.
UV resistant
Largely resistant to chemical products
Flexible cable, core in copper, S/FTP, 4x2xAWG26/7, Polyurethane outer sheath
Related links
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Bulgin PX0897 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
- Bulgin PX0898 Cat6a Ethernet Cable Shielded Screened, Black Polyurethane
