Molex CES PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- RS Stock No.:
- 261-3306
- Mfr. Part No.:
- 182080372
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 10 more to save €46.50
View bulk pricing optionsSubtotal (1 unit)*
€75.82
(exc. VAT)
€93.26
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €75.82 | - |
| 10 - 24 | €71.17 | €46.50 |
| 25 - 49 | €67.07 | €218.75 |
| 50 - 99 | €62.27 | €677.50 |
| 100 + | €58.12 | €1,770.00 |
*price indicative
- RS Stock No.:
- 261-3306
- Mfr. Part No.:
- 182080372
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| LAN Category | Cat5e | |
| Product Type | RJ Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 1U | |
| Colour | Black, Grey | |
| Width | 483mm | |
| Standards/Approvals | TIA-568.2-D, ISO 11801: 2017, ULL-1863, FCC Subpart F 68.5, CSA 22.2, IEC-603-7 | |
| Depth | 98mm | |
| Series | PowerCat 5E Patch Panel | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
LAN Category Cat5e | ||
Product Type RJ Patch Panel | ||
Panel Type Patch | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 1U | ||
Colour Black, Grey | ||
Width 483mm | ||
Standards/Approvals TIA-568.2-D, ISO 11801: 2017, ULL-1863, FCC Subpart F 68.5, CSA 22.2, IEC-603-7 | ||
Depth 98mm | ||
Series PowerCat 5E Patch Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks PowerCat 5E patch panels are designed to provide a simple, orderly and efficient means for connecting horizontal cabling. The product includes the PowerCat 5E data gate jack, which features a spring-loaded shutter that not only protects it from dust and contaminants, but also ejects improperly seated patch cords. Port identification is provided on the front and back of the panel and individual ports can be color-coded with icon labels, supplied separately.
Patented IDC V-shaped contacts that flex not fatigue when terminated
Features pointed IDC towers to speed termination and enhance cable retention
Dual color-coding allows for 568 A/B wiring configuration
Front and rear port labelling as well as panel identification label
Related links
- Molex CES PowerCat Series Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U White, Black
- Molex CES Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 LSA Patch Panel UTP 1 U Black
- Molex CES Cat5e 24 Port RJ45 RJ Patch Panel F/UTP 1 U
- Molex CES Cat5e 16 Port RJ45 RJ Patch Panel UTP 1 U
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1 U Black
- Molex CES PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
