HellermannTyton Connectivity Category 6 Cat6 Cable RJ45 RJ45, 10 m, Blue, Unshielded Low Smoke Zero Halogen

Subtotal (1 unit)*

€13.81

(exc. VAT)

€16.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.81

*price indicative

RS Stock No.:
261-5401
Mfr. Part No.:
RJ45NGB-10.0MBL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

Category 6

Product Type

Cable

LAN Category

Cat6

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Standards/Approvals

ISO 11801:2002, IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1

COO (Country of Origin):
GB

HellermannTyton Connectivity Category 6 Series Cable, 10m Length, Blue Jacket - RJ45NGB-10.0MBL


This cable is a Category 6 network lead designed for connecting Ethernet equipment in professional environments. It provides a 10 m link with an unshielded construction and a blue jacket MADE from low smoke zero halogen material, suitable for installations where reduced toxic emissions are required. The product meets recognised cabling standards for structured network deployment.

Features & Benefits


• Unshielded configuration reduces electromagnetic coupling in typical installations
• Low smoke zero halogen jacket limits toxic fumes during fire incidents
• Conforms to IEC 61156-6 for consistent transmission characteristics
• Tested to IEC 60332-1 for flame propagation resistance in confined runs

**Applications**


• Suitable for data point cabling in automation control rooms
• Ideal for connecting industrial Ethernet switches and routers
• Used for patching between floor distributors and equipment racks
• Can be used for network links in electronics test benches
• Used for cabling in electrical engineering laboratories

What material is used for the outer sheath and why is it relevant?


The jacket is manufactured from a low smoke zero halogen compound which reduces corrosive and toxic gas release in fire conditions and helps protect sensitive equipment.

Is this lead suitable for shielded equipment environments?


The lead is unshielded, so it is intended for environments where external shielding is unnecessary or where system-level measures manage electromagnetic interference.

How does the cable perform in flame tests?


It complies with IEC 60332-1, indicating limited flame propagation on single vertical wire or cable specimens under specified test conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy