RS PRO Cat6 Patch Lead, 200 mm, Blue RJ45 Male to RJ45 Male, Unshielded PVC
- RS Stock No.:
- 264-6510
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
- Plus 602 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.85 |
*price indicative
- RS Stock No.:
- 264-6510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Patch Lead | |
| Cable Length | 200mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Patch Lead | ||
Cable Length 200mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat6 Gigabit Patch Cable designed for reliable and efficient network connections. Ideal for Gigabit Ethernet and other network protocols, it ensures backward compatibility with Cat5/5e and Cat3 standards, offering enhanced specifications for reduced crosstalk and system noise.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz for high-speed data transfer
UTP (Unshielded Twisted Pair): Reduces interference for clear signal transmission
Moulded Design: Enhances durability and strain relief
24 AWG Bare Copper Cores: Ensures robust and stable connections
PoE Compatible: Supports Power over Ethernet applications
ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets international standards for quality and performance
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1
Connector Type: RJ45, Male to Male
Length: 0.25 m
Outer Sheath Material: PVC, Yellow
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Patch Lead Blue RJ45 Male to RJ45 Male, Unshielded PVC
- RS PRO Cat6 Patch Lead Violet RJ45 Male to RJ45 Male, Unshielded PVC
- RS PRO Cat6 Patch Lead Blue RJ45 Male to RJ45 Male, Unshielded PVC
- RS PRO Cat6 Patch Lead Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Patch Lead 1.5 m, Blue PVC
- RS PRO Cat6 Patch Lead 20 m, Blue PVC
- RS PRO Cat6 Patch Lead 30 m, Blue PVC
- RS PRO Cat6 Patch Lead 7 m, Blue PVC
